+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | driver/sensor | |
Temperature measuring range | -40...125°C | |
Case | DFN6 | |
Mounting | SMD | |
Humidity measuring accuracy | ±3% | |
Kind of sensor | humidity, temperature | |
Converter resolution | 12bit | |
Kind of package | tape | |
Interface | I2C | |
Temperature measurement accuracy | ±0.4°C | |
Integrated circuit features | protective cover | |
Humidity measuring range | 0...100% RH |