+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7051-A20-IM

IC: driver/sensor; -40÷125°C; 1.9÷3.6V; DFN6; SMD; Interface: I2C


Manufacturer: SILICON LABS

Manufacturer part number:
SI7051-A20-IM
TME Symbol:
SI7051-A20-IM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
-40...125°C
Case
DFN6
Mounting
SMD
Kind of sensor
temperature
Converter resolution
14bit
Kind of package
tube
Interface
I2C
Temperature measurement accuracy
±0.1°C
Supply voltage
  • 1.9...3.6V
Gross weight0.02 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7051-A20-IM
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 25 pcs - 5.08 USDGross price for quantities from 25 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs