+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7112DN-T1-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 30V; 17.8A; Idm: 60A


Manufacturer: VISHAY

Manufacturer part number:
SI7112DN-T1-E3
TME Symbol:
SI7112DN-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
17.8A
Pulsed drain current
60A
Power dissipation
3.8W
Case
PowerPAK® 1212-8
Gate-source voltage
±12V
On-state resistance
8.2mΩ
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI7112DN-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 1.41 USDGross price for quantities from 3000 pcs - 1.41 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.