+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7119DN-T1-E3

Transistor: P-MOSFET; TrenchFET®; unipolar; -200V; -1.2A; Idm: -5A


Manufacturer: VISHAY

Manufacturer part number:
SI7119DN-T1-E3
TME Symbol:
SI7119DN-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-1.2A
Pulsed drain current
-5A
Power dissipation
33W
Case
PowerPAK® 1212-8
Gate-source voltage
±20V
On-state resistance
1.05Ω
Mounting
SMD
Gate charge
25nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SI7119DN-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.