+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET x2 | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Drain current | 23A | |
Pulsed drain current | 70A | |
Power dissipation | 21.6W | |
Case | PowerPAK® SO8 | |
Gate-source voltage | ±20V | |
On-state resistance | 22.5mΩ | |
Mounting | SMD | |
Gate charge | 26.5nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |