+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7463DP-T1-E3

Transistor: P-MOSFET; TrenchFET®; unipolar; -40V; -11A; Idm: -60A


Manufacturer: VISHAY

Manufacturer part number:
SI7463DP-T1-E3
TME Symbol:
SI7463DP-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-11A
Pulsed drain current
-60A
Power dissipation
1.2W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
9.2mΩ
Mounting
SMD
Gate charge
0.14µC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors VISHAY,
*
SI7463DP-T1-E3
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order