+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7464DP-T1-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 200V; 2.8A; Idm: 8A


Manufacturer: VISHAY

Manufacturer part number:
SI7464DP-T1-E3
TME Symbol:
SI7464DP-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
2.8A
Pulsed drain current
8A
Power dissipation
4.2W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
0.26Ω
Mounting
SMD
Gate charge
18nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI7464DP-T1-E3
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order