+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI7949DP-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -60V; -3.2A; 0.94W

Manufacturer: VISHAY

Manufacturer part number:
SI7949DP-T1-GE3
TME Symbol:
SI7949DP-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-3.2A
Pulsed drain current
-25A
Power dissipation
0.94W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
64mΩ
Mounting
SMD
Gate charge
40nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI7949DP-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
Net price for quantities from 6000 pcs - 0.67 USDGross price for quantities from 6000 pcs - 0.67 USD
Net price for quantities from 9000 pcs - 0.65 USDGross price for quantities from 9000 pcs - 0.65 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.