+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8230AD-D-IS

IC: driver; high-/low-side,gate driver; SO16-W; 0.5A; Ch: 2; 5kV


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8230AD-D-IS
TME Symbol:
SI8230AD-D-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
0.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5/6.5...24V DC
Insulation voltage
5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits Skyworks Solutions,
*
SI8230AD-D-IS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 46 pcs - 4.81 USDGross price for quantities from 46 pcs - 4.81 USD
Net price for quantities from 92 pcs - 4.48 USDGross price for quantities from 92 pcs - 4.48 USD