+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8274AB1-IS1

IC: driver; gate driver; SO16; 4A; Ch: 2; 2.5÷5.5/4.2÷30VDC; 2.5kV

Manufacturer: SILICON LABS

Manufacturer part number:
SI8274AB1-IS1
TME Symbol:
SI8274AB1-IS1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO16
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...5.5/4.2...30V DC
Insulation voltage
2.5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8274AB1-IS1
0 in TME stock
No. of pieces (Multiplicity: 1 008)
Product for special order