+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8275AB-IS1

IC: driver; gate driver; SO16; 4A; Ch: 2; galvanically isolated


Manufacturer: SILICON LABS

Manufacturer part number:
SI8275AB-IS1
TME Symbol:
SI8275AB-IS1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO16
Output current
4A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...5.5/4.2...30V DC
Insulation voltage
2.5kV
Gross weight0.148 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8275AB-IS1
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 48 pcs - 4.45 USDGross price for quantities from 48 pcs - 4.45 USD
Packaging method by the manufacturer:
Tube = 48 pcs