+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8380S-IU

IC: interface; digital isolator; 250kbps; 2.25÷5.5VDC; SPI; SMD


Manufacturer: SILICON LABS

Manufacturer part number:
SI8380S-IU
TME Symbol:
SI8380S-IU

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
250kbps
Interface
SPI
Mounting
SMD
Case
QSOP20
Integrated circuit features
LED diode emulator
Operating temperature
-40...125°C
Number of channels
8
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
8/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.25...5.5V DC
Gross weight0.121 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8380S-IU
144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
Packaging method by the manufacturer:Tube = 56 pcs