+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8410DB-T2-E1

Transistor: N-MOSFET; TrenchFET®; unipolar; 20V; 5.7A; Idm: 20A

Manufacturer: VISHAY

Manufacturer part number:
SI8410DB-T2-E1
TME Symbol:
SI8410DB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5.7A
Pulsed drain current
20A
Power dissipation
1.8W
Case
MICROFOOT® 1.6x1.6
Gate-source voltage
±8V
On-state resistance
68mΩ
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI8410DB-T2-E1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order