+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8422AB-D-IS

IC: interface; digital isolator; 1Mbps; 2.6÷5.5VDC; I2C,SMBus; SMD


Manufacturer: SILICON LABS

Manufacturer part number:
SI8422AB-D-IS
TME Symbol:
SI8422AB-D-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.6...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.08 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8422AB-D-IS
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 96 pcs - 2.39 USDGross price for quantities from 96 pcs - 2.39 USD
Packaging method by the manufacturer:
Tube = 96 pcs