+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8422BB-D-IS

IC: interface; digital isolator; 150Mbps; 2.6÷5.5VDC; SMD; SO8


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8422BB-D-IS
TME Symbol:
SI8422BB-D-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.6...5.5V DC
Gross weight0.083 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI8422BB-D-IS
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Packaging method by the manufacturer:Tube = 96 pcs