+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8422BD-D-IS

IC: interface; digital isolator; 150Mbps; 2.6÷5.5VDC; SMD; SO16-W


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8422BD-D-IS
TME Symbol:
SI8422BD-D-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO16-W
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
5kV
Number of inputs
1/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI8422BD-D-IS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD