+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8425DB-T1-E1

Transistor: P-MOSFET; TrenchFET®; unipolar; -20V; -9.3A; Idm: -25A


Manufacturer: VISHAY

Manufacturer part number:
SI8425DB-T1-E1
TME Symbol:
SI8425DB-T1-E1

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-9.3A
Pulsed drain current
-25A
Power dissipation
2.7W
Case
MICROFOOT® 1.6x1.6
Gate-source voltage
±10V
On-state resistance
40mΩ
Mounting
SMD
Gate charge
110nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SI8425DB-T1-E1
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.