+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 8V | |
Drain current | 5.4A | |
Pulsed drain current | 20A | |
Power dissipation | 1.8W | |
Case | MICROFOOT® 1.6x1.6 | |
Gate-source voltage | ±5V | |
On-state resistance | 90mΩ | |
Mounting | SMD | |
Gate charge | 13nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |