+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8631AB-B-IS1

IC: interface; digital isolator; 1Mbps; 2.5÷5.5VDC; SMD; SO16; Ch: 3

Manufacturer: SILICON LABS

Manufacturer part number:
SI8631AB-B-IS1
TME Symbol:
SI8631AB-B-IS1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.5...5.5V DC
Gross weight0.152 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS
*
SI8631AB-B-IS1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 48 pcs