+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8642AB-B-IS

IC: interface; digital isolator; 1Mbps; 2.5÷5.5VDC; SMD; SO16-W


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8642AB-B-IS
TME Symbol:
SI8642AB-B-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Mounting
SMD
Case
SO16-W
Operating temperature
-40...125°C
Number of channels
4
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/2
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.5...5.5V DC
Gross weight0.414 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI8642AB-B-IS
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Packaging method by the manufacturer:Tube = 46 pcs