+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 150Mbps | |
Mounting | SMD | |
Case | SO16-W | |
Operating temperature | -40...125°C | |
Number of channels | 4 | |
Kind of package | tube | |
Insulation voltage | 5kV | |
Number of inputs | 2/2 | |
Kind of channel | bidirectional | |
Kind of output | CMOS |