+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SILICON LABS
Manufacturer | SILICON LABS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 150Mbps | |
Mounting | SMD | |
Case | SO16 | |
Operating temperature | -40...125°C | |
Number of channels | 5 | |
Kind of package | tube | |
Insulation voltage | 3.75kV | |
Number of inputs | 5/0 | |
Kind of channel | unidirectional | |
Kind of output | CMOS |