+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8752AB-IS

IC: driver; FET,gate driver; SO8; Ch: 1; 2.25÷5.5/0÷13VDC; 2.5kV


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8752AB-IS
TME Symbol:
SI8752AB-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
driver
Kind of integrated circuit
FET, gate driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
2.25...5.5/0...13V DC
Insulation voltage
2.5kV
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.073 g
Certificates
See other products in this category: Drivers - integrated circuits Skyworks Solutions,
*
SI8752AB-IS
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 6 pcs - 2.61 USDGross price for quantities from 6 pcs - 2.61 USD
Packaging method by the manufacturer:Tube = 96 pcs