+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 2.8A | |
Pulsed drain current | 15A | |
Power dissipation | 0.9W | |
Case | MICROFOOT® | |
Gate-source voltage | ±8V | |
On-state resistance | 0.15Ω | |
Mounting | SMD | |
Gate charge | 8.3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |