+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI8802DB-T2-E1

Transistor: N-MOSFET; TrenchFET®; unipolar; 8V; 3.5A; Idm: 15A; 0.9W

Manufacturer: VISHAY

Manufacturer part number:
SI8802DB-T2-E1
TME Symbol:
SI8802DB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
8V
Drain current
3.5A
Pulsed drain current
15A
Power dissipation
0.9W
Case
MICROFOOT®
Gate-source voltage
±5V
On-state resistance
135mΩ
Mounting
SMD
Gate charge
6.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI8802DB-T2-E1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order