+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI9926CDY-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 20V; 6.7A; Idm: 30A


Manufacturer: VISHAY

Manufacturer part number:
SI9926CDY-T1-GE3
TME Symbol:
SI9926CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
6.7A
Pulsed drain current
30A
Power dissipation
2W
Case
SO8
Gate-source voltage
±12V
On-state resistance
22mΩ
Mounting
SMD
Gate charge
33nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.155 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI9926CDY-T1-GE3
2300 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.52 USDGross price for quantities from 2500 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.49 USDGross price for quantities from 5000 pcs - 0.49 USD
Net price for quantities from 7500 pcs - 0.48 USDGross price for quantities from 7500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs