+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N/P-MOSFET | |
Technology | TrenchFET® | |
Polarisation | unipolar | |
Drain-source voltage | 12/-20V | |
Drain current | 4.5/-4.5A | |
Power dissipation | 7.8W | |
Case | PowerPAK® SC70 | |
Gate-source voltage | ±8V | |
On-state resistance | 165/104mΩ | |
Mounting | SMD | |
Gate charge | 25/16nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |