+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | POL converter | |
Input voltage | 3...24V DC | |
Output voltage | 0.6...20V DC | |
Output current | 24A | |
Frequency | 0.3...1MHz | |
Mounting | SMD | |
Case | MLP24 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 97% | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Kind of package | reel, tape | |
Technology | mikroBUCK® |