+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIC437DED-T1-GE3

IC: PMIC; POL converter; Uin: 3÷28VDC; Uout: 0.6÷20VDC; MLP24; buck

Manufacturer: VISHAY

Manufacturer part number:
SIC437DED-T1-GE3
TME Symbol:
SIC437DED-T1-GE3

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
3...28V DC
Output voltage
0.6...20V DC
Output current
12A
Frequency
0.3...1MHz
Mounting
SMD
Case
MLP24
Topology
buck
Operating temperature
-40...125°C
Efficiency
97%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Kind of package
reel, tape
Technology
mikroBUCK®
Supply voltage
  • 4.5...28V
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIC437DED-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 1.38 USDGross price for quantities from 3000 pcs - 1.38 USD
No. of pieces (Multiplicity: 3 000)