+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIC451ED-T1-GE3

IC: PMIC; synchronous; Uin: 4.5÷20V; Uout: 300mV÷5.5V; buck


Manufacturer: VISHAY

Manufacturer part number:
SIC451ED-T1-GE3
TME Symbol:
SIC451EDT1GE3-0

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...20V
Output voltage
300mV...5.5V
Output current
25A
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Gross weight0.074 g
See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIC451ED-T1-GE3
2500 in an external stock
Net price for quantities from 2500 pcs - 3.84 USDGross price for quantities from 2500 pcs - 3.84 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.