+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIC931BED-Y1-GE3

IC: PMIC; POL converter; Uin: 4.5÷18VDC; Uout: 0.6÷5.5VDC; MLP60-A6

Manufacturer: VISHAY

Manufacturer part number:
SIC931BED-Y1-GE3
TME Symbol:
SIC931BED-Y1-GE3

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...18V DC
Output voltage
0.6...5.5V DC
Output current
20A
Frequency
0.6...2MHz
Mounting
SMD
Case
MLP60-A6
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Kind of package
in-tray
Technology
mikroBRICK®
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIC931BED-Y1-GE3
0 in TME stock
Net price for quantities from 210 pcs - 12.27 USDGross price for quantities from 210 pcs - 12.27 USD
No. of pieces (Multiplicity: 210)