+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23805

Wire; silicone; SiF; 1x4mm2; stranded; Cu; white; 300V,500V; 100m


Manufacturer: HELU

Manufacturer part number:
23805
TME Symbol:
SIF4.00-WH

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x4mm2
Core section
4mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone
Package contents
100m
Cable external diameter
4.2mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight46.242 g
Certificates
EAN code4060892252341

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
23805
201 in TME stock
Net price for quantities from 1 m - 2.36 USDGross price for quantities from 1 m - 2.36 USD
Net price for quantities from 10 m - 2.08 USDGross price for quantities from 10 m - 2.08 USD
Net price for quantities from 25 m - 1.80 USDGross price for quantities from 25 m - 1.80 USD
Net price for quantities from 50 m - 1.61 USDGross price for quantities from 50 m - 1.61 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.42 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 1 000 m