+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | test lead cable | |
Wire insulation material | silicone | |
Kind of cable | SiF/GL | |
Cable structure | 1x1.5mm2 | |
Core section | 1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Insulation colour | white | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | most of acids, most of oils, ozone, temperature, to weather conditions, water | |
Cable external diameter | 3.2mm | |
Flexibility class | 5 | |
CPR standard | no classification | |
Kind of material | flame retardant, halogen free | |
Braid material | fiberglass | |
Operating temperature | -60...180°C |