+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45301

Wire; SiFF; 1x0.75mm2; stranded; Cu; silicone; black; 500V; Class: 6

Manufacturer: HELU

Manufacturer part number:
45301
TME Symbol:
SIFF0.75-B

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
SiFF
Cable structure
1x0.75mm2
Core section
0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.5kV
Resistance to
most of chemical compounds, most of oils, ozone, UV rays
Cable external diameter
2.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
no flame propagation
Operating temperature
-60...180°C
Gross weight12.001 g
Certificates
EAN code4060892250514

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
45301
1609 in TME stock
Net price for quantities from 1 m - 2.07 USDGross price for quantities from 1 m - 2.07 USD
Net price for quantities from 10 m - 1.83 USDGross price for quantities from 10 m - 1.83 USD
Net price for quantities from 25 m - 1.58 USDGross price for quantities from 25 m - 1.58 USD
Net price for quantities from 50 m - 1.33 USDGross price for quantities from 50 m - 1.33 USD
Net price for quantities from 100 m - 1.17 USDGross price for quantities from 100 m - 1.17 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m