+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | test lead cable | |
Wire insulation material | silicone | |
Kind of cable | SiFF | |
Cable structure | 1x1.5mm2 | |
Core section | 1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Insulation colour | brown | |
Rated voltage | 0.5kV | |
Resistance to | most of chemical compounds, most of oils, ozone, UV rays | |
Cable external diameter | 2.9mm | |
Flexibility class | 6 | |
CPR standard | no classification | |
Kind of material | no flame propagation | |
Operating temperature | -60...180°C |