+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIHA15N60E-E3

Transistor: N-MOSFET; unipolar; 600V; 9.6A; Idm: 39A; 34W; TO220FP


Manufacturer: VISHAY

Manufacturer part number:
SIHA15N60E-E3
TME Symbol:
SIHA15N60E-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9.6A
Pulsed drain current
39A
Power dissipation
34W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.28Ω
Mounting
THT
Gate charge
76nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.563 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SIHA15N60E-E3
437 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs