+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23169

Wire; silicone; SiHF-C-Si; 2x1mm2; Cu; stranded; brown-red


Manufacturer: HELU

Manufacturer part number:
23169
TME Symbol:
SIHF-C-SI-2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF-C-Si
Cable structure
2x1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
most of acids, most of alcohols, most of oils, ozone, temperature, to weather conditions, vibration, water
Flexibility class
5
Shield structure
shielded, tinned copper braid
Cable external diameter
9.4mm
CPR standard
no classification
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
60...180°C
Gross weight131.354 g
Certificates
EAN code4060892160196

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23169
100 in TME stock
Net price for quantities from 1 m - 5.66 USDGross price for quantities from 1 m - 5.66 USD
Net price for quantities from 10 m - 5.15 USDGross price for quantities from 10 m - 5.15 USD
Net price for quantities from 25 m - 4.68 USDGross price for quantities from 25 m - 4.68 USD
Net price for quantities from 50 m - 4.17 USDGross price for quantities from 50 m - 4.17 USD
Net price for quantities from 100 m - 3.60 USDGross price for quantities from 100 m - 3.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.