+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23227

Wire; silicone; SiHF UL/CSA; 3G1mm2; Cu; stranded; black; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23227
TME Symbol:
SIHF-UL-3G1

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF UL/CSA
Cable structure
3G1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
colours + ground wire
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
diluted acids, fats, most of acids, most of alcohols, most of oils, oxidation, ozone, sea water, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
8.6mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 4476
Operating temperature
-50...150°C
Information
The UL Label and Mark on full factory packaging only
Gross weight111 g
Certificates
EAN code4060892158377

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23227
0 in TME stock
Net price for quantities from 1 m - 5.11 USDGross price for quantities from 1 m - 5.11 USD
Net price for quantities from 10 m - 4.61 USDGross price for quantities from 10 m - 4.61 USD
Net price for quantities from 25 m - 4.15 USDGross price for quantities from 25 m - 4.15 USD
Net price for quantities from 50 m - 3.73 USDGross price for quantities from 50 m - 3.73 USD
Net price for quantities from 100 m - 3.25 USDGross price for quantities from 100 m - 3.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.