+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Wire insulation material | silicone | |
Kind of cable | SiHF | |
Cable structure | 20G1.5mm2 | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 20 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | brown-red | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water | |
Flexibility class | 5 | |
Shield structure | unshielded | |
Cable external diameter | 17.5mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -60...180°C |