+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23007

Wire; silicone; SiHF; 2x1mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23007
TME Symbol:
SIHF2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
2x1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
6.6mm
CPR standard
no classification
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight63.285 g
Certificates
EAN code4060892160837

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23007
554 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 10 m - 1.71 USDGross price for quantities from 10 m - 1.71 USD
Net price for quantities from 25 m - 1.54 USDGross price for quantities from 25 m - 1.54 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.22 USDGross price for quantities from 100 m - 1.22 USD
Packaging method by the manufacturer:
Reel = 1 000 m