+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23014

Wire; silicone; SiHF; 3G1.5mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23014
TME Symbol:
SIHF3X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
3G1.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
1.5mm2
Core marking
colours + ground wire
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
8mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight115.386 g
Certificates
EAN code4060892160905

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23014
317 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.62 USDGross price for quantities from 1 m - 3.62 USD
Net price for quantities from 10 m - 3.05 USDGross price for quantities from 10 m - 3.05 USD
Net price for quantities from 25 m - 2.75 USDGross price for quantities from 25 m - 2.75 USD
Net price for quantities from 50 m - 2.46 USDGross price for quantities from 50 m - 2.46 USD
Net price for quantities from 100 m - 2.17 USDGross price for quantities from 100 m - 2.17 USD
Packaging method by the manufacturer:Reel = 1 000 m