+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23068

Wire; silicone; SiHF; 2x1mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23068
TME Symbol:
SIHF/GL-P-2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
2x1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
most of oils, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
8mm
CPR standard
no classification
Earth core
none
Kind of material
no flame propagation
Braid material
fiberglass, galvanized steel wire outer braiding
Operating temperature
-60...180°C
Gross weight98.4 g
Certificates
EAN code4060892159084

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23068
20 in TME stock
Net price for quantities from 1 m - 5.16 USDGross price for quantities from 1 m - 5.16 USD
Net price for quantities from 10 m - 4.59 USDGross price for quantities from 10 m - 4.59 USD
Net price for quantities from 25 m - 4.18 USDGross price for quantities from 25 m - 4.18 USD
Net price for quantities from 50 m - 4.01 USDGross price for quantities from 50 m - 4.01 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.