+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23086

Wire; silicone; SiHF; 3G2.5mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23086
TME Symbol:
SIHF/GL-P-3G2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
3G2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
most of oils, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
11.2mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
no flame propagation
Braid material
fiberglass, galvanized steel wire outer braiding
Operating temperature
-60...180°C
Gross weight205 g
Certificates
EAN code4060892159268

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23086
0 in TME stock
Net price for quantities from 1 m - 11.12 USDGross price for quantities from 1 m - 11.12 USD
Net price for quantities from 10 m - 10.11 USDGross price for quantities from 10 m - 10.11 USD
Net price for quantities from 25 m - 9.09 USDGross price for quantities from 25 m - 9.09 USD
Net price for quantities from 50 m - 8.08 USDGross price for quantities from 50 m - 8.08 USD
Net price for quantities from 100 m - 7.07 USDGross price for quantities from 100 m - 7.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m