+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIHG47N60E-E3

Transistor: N-MOSFET; unipolar; 600V; 47A; 357W; TO247-3


Manufacturer: VISHAY

Manufacturer part number:
SIHG47N60E-E3
TME Symbol:
SIHG47N60E-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
47A
Power dissipation
357W
Case
TO247-3
On-state resistance
64mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight5.6 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SIHG47N60E-E3
0 in TME stock
Net price for quantities from 500 pcs - 6.81 USDGross price for quantities from 500 pcs - 6.81 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.