+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIHLU024-GE3

Transistor: N-MOSFET; unipolar; 60V; 9.2A; Idm: 56A; 42W; IPAK,TO251


Manufacturer: VISHAY

Manufacturer part number:
SIHLU024-GE3
TME Symbol:
SIHLU024-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
9.2A
Pulsed drain current
56A
Power dissipation
42W
Case
IPAK, TO251
Gate-source voltage
±10V
On-state resistance
0.14Ω
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SIHLU024-GE3
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.