+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050000301

Insulating tube; black; silicone; Øint: 0.3mm; 2kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050000301
TME Symbol:
SIL-0.3X0.2-BK-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
silicone
Internal diameter
0.3mm
Dielectric strength
2kV/mm
Wall thickness
0.2mm
Flammability rating
UL94HB
Gross weight1.18 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050000301
200 in TME stock
Net price for quantities from 200 m - 0.27 USDGross price for quantities from 200 m - 0.27 USD
Net price for quantities from 600 m - 0.25 USDGross price for quantities from 600 m - 0.25 USD
Net price for quantities from 1200 m - 0.23 USDGross price for quantities from 1200 m - 0.23 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m