+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050000802

Insulating tube; red; silicone; Øint: 0.8mm; Wall thick: 0.4mm

Manufacturer: SYNFLEX

Manufacturer part number:
3050000802
TME Symbol:
SIL-0.8X0.4-RD-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
red
Material
silicone
Internal diameter
0.8mm
Wall thickness
0.4mm
Gross weight3.676 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX
*
3050000802
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 200 m