+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050002004

Insulating tube; natural; silicone; Øint: 2mm; 4kV/mm; UL94HB

Manufacturer: SYNFLEX

Manufacturer part number:
3050002004
TME Symbol:
SIL-2X0.4-NA-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
silicone
Internal diameter
2mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight4.536 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050002004
400 in TME stock
Net price for quantities from 200 m - 0.51 USDGross price for quantities from 200 m - 0.51 USD
Net price for quantities from 600 m - 0.47 USDGross price for quantities from 600 m - 0.47 USD
Net price for quantities from 1200 m - 0.42 USDGross price for quantities from 1200 m - 0.42 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m