+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050003501

Insulating tube; black; silicone; Øint: 3.5mm; 4kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050003501
TME Symbol:
SIL-3.5X0.4-BK-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
silicone
Internal diameter
3.5mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight7.057 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050003501
400 in TME stock
Net price for quantities from 100 m - 0.75 USDGross price for quantities from 100 m - 0.75 USD
Net price for quantities from 300 m - 0.69 USDGross price for quantities from 300 m - 0.69 USD
Net price for quantities from 600 m - 0.60 USDGross price for quantities from 600 m - 0.60 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m