+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050003004

Insulating tube; red; silicone; Øint: 3mm; 4kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050003004
TME Symbol:
SIL-3X0.4-RD-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
red
Material
silicone
Internal diameter
3mm
Dielectric strength
4kV/mm
Wall thickness
0.4mm
Flammability rating
UL94HB
Gross weight6.931 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050003004
0 in TME stock
Net price for quantities from 100 m - 0.64 USDGross price for quantities from 100 m - 0.64 USD
Net price for quantities from 300 m - 0.60 USDGross price for quantities from 300 m - 0.60 USD
Net price for quantities from 600 m - 0.53 USDGross price for quantities from 600 m - 0.53 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.